896-011-540-102

Heilind Number:EDA896-011-540-102
Manufacturer:EDAC
Manufacturer Number:896-011-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-540-102

Detailed Description

Upgrade your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced heat resistance. With a single row configuration and a compact pitch of .125 inches, they offer efficient connectivity for your PCB applications. Crafted with durable Copper Alloy contacts and capable of supporting up to 3A of amperage, they ensure reliable power transmission. Featuring 11 positions and a straight mount orientation, they provide seamless integration into your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding industrial and commercial settings. Elevate your connectivity solutions with these high-performance components.