896-011-540-103

Heilind Number:EDA896-011-540-103
Manufacturer:EDAC
Manufacturer Number:896-011-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-540-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure seamless power transmission with a rated amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee robust and reliable housing, while the Copper Alloy contact material guarantees efficient signal transfer. With a sleek black finish and a single row configuration of 11 positions, these connectors offer both functionality and style. Their .125-inch pitch and .2-inch row spacing provide precise alignment, making them ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and automotive applications. Upgrade your PCB setup with our high-performance Card Edge Connectors.