896-011-540-108

Heilind Number:EDA896-011-540-108
Manufacturer:EDAC
Manufacturer Number:896-011-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-540-108

Detailed Description

Discover our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. With an amperage rating of 3 A and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure safe and efficient power transmission. Featuring a single row design with 11 positions, they offer seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees superior conductivity and durability. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, they are ideal for use in a variety of industrial settings. Choose our Card Edge Connectors for high performance and reliability in your electronic projects.