896-011-540-603

Heilind Number:EDA896-011-540-603
Manufacturer:EDAC
Manufacturer Number:896-011-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-540-603

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. These connectors are built to withstand extreme conditions, with a housing made of UL 94V-0 Polyphenylene Sulfide ensuring robust insulation. Featuring a single row design with 11 positions, they offer reliable performance for a variety of applications. The copper alloy contact material ensures efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Perfect for PCB board-to-board connections, these connectors provide a secure and durable link for your electronic components. Upgrade your connectivity with our high-quality Card Edge Connectors.