896-011-540-604

Heilind Number:EDA896-011-540-604
Manufacturer:EDAC
Manufacturer Number:896-011-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-540-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast an amperage of 3 A and feature durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 11 positions, they offer seamless integration for your electronic projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise connection. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105 °C. Upgrade your setup with these essential components in our selection of high-quality PCB connectors.