896-011-541-101

Heilind Number:EDA896-011-541-101
Manufacturer:EDAC
Manufacturer Number:896-011-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-541-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, the black connectors feature UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in high-temperature environments. With a single row layout and 11 positions, they offer efficient board-to-board PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Upgrade your connectivity with our top-of-the-line Card Edge Connectors.