896-011-541-103

Heilind Number:EDA896-011-541-103
Manufacturer:EDAC
Manufacturer Number:896-011-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-541-103

Detailed Description

Enhance your high-temperature PCB connectivity with these durable Card Edge Connectors. Designed for reliable performance in challenging environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 11 positions, they offer seamless integration on your boards. The contact material, crafted from Copper Alloy, ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your system with these robust connectors for seamless and efficient PCB connections.