896-011-541-104

Heilind Number:EDA896-011-541-104
Manufacturer:EDAC
Manufacturer Number:896-011-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-541-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for robust performance in demanding environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability. With a single row configuration and 11 positions, they offer efficient and streamlined board-to-board connectivity. The Copper Alloy contact material guarantees reliable and low-resistance signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in our high-performance solutions for seamless and dependable PCB connectivity.