896-011-541-112

Heilind Number:EDA896-011-541-112
Manufacturer:EDAC
Manufacturer Number:896-011-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-541-112

Detailed Description

Enhance your PCB assembly with our high-temp card edge connectors, designed for optimal performance in demanding environments. Sleek and versatile in black, they offer a secure connection with a contact material of durable copper alloy. With a single row layout and a pitch of .125 inches, these connectors provide precise and efficient board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure safety and reliability, even in extreme conditions ranging from -40 to 105°C. Each connector features 11 positions, meticulously arranged for seamless integration. Whether for industrial machinery or telecommunications equipment, trust in the quality and durability of our connectors to meet your connectivity needs. Elevate your PCB design with this essential component, perfect for your next project.