896-011-541-602

Heilind Number:EDA896-011-541-602
Manufacturer:EDAC
Manufacturer Number:896-011-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-541-602

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring superior heat resistance. With a single row configuration and 11 positions, they offer seamless connectivity for your PCB assemblies. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors enable precise and secure mounting on your circuit boards. Their straight mount orientation further facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Trust in our Card Edge Connectors to deliver unmatched performance and durability in every connection.