896-011-541-603

Heilind Number:EDA896-011-541-603
Manufacturer:EDAC
Manufacturer Number:896-011-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-541-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 11 positions, they offer seamless integration on your PCB. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting, they provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications. Upgrade your connectivity solutions today with these high-performance Card Edge Connectors.