896-011-541-612

Heilind Number:EDA896-011-541-612
Manufacturer:EDAC
Manufacturer Number:896-011-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-541-612

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row of 11 positions, ideal for streamlined board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in extreme conditions, with an operating temperature range spanning from -40 to 105 °C. Each connector is meticulously engineered with Copper Alloy contacts, capable of handling up to 3A of current. Whether for industrial or commercial applications, trust in the durability and efficiency of our Card Edge Connectors to support your critical electronic systems.