896-011-558-101

Heilind Number:EDA896-011-558-101
Manufacturer:EDAC
Manufacturer Number:896-011-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-558-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Crafted for durability and performance, these connectors boast a sleek black design and are engineered for seamless integration in your PCB setups. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable power transmission even in demanding environments. Featuring a single row with 11 positions and a pitch of .125 inches, they offer precise and efficient connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for applications requiring high reliability and performance. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.