896-011-558-102

Heilind Number:EDA896-011-558-102
Manufacturer:EDAC
Manufacturer Number:896-011-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring efficient power transmission. With a compact single-row design and a pitch of .125 inches, they offer seamless integration on PCBs. Boasting a total of 11 positions and a 3A amperage rating, they are ideal for various electronic applications. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your PCB connectivity with these robust and high-performance connectors.