896-011-558-103

Heilind Number:EDA896-011-558-103
Manufacturer:EDAC
Manufacturer Number:896-011-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-558-103

Detailed Description

Elevate your high-temperature PCB connections with our sleek and durable Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 11 positions, ensuring seamless compatibility with your circuitry. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees exceptional heat resistance and reliability. The copper alloy contact material, paired with a pitch of .125 inches, enables efficient power transfer with a maximum amperage of 3A. With a right-angle mount orientation and a compact row spacing of .2 inches, these connectors offer flexibility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect choice for industrial applications where reliability is paramount. Upgrade your connectivity solutions with these cutting-edge connectors.