896-011-558-104

Heilind Number:EDA896-011-558-104
Manufacturer:EDAC
Manufacturer Number:896-011-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-558-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in high-temperature environments, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 11 positions, they offer seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding industrial applications.