896-011-558-108

Heilind Number:EDA896-011-558-108
Manufacturer:EDAC
Manufacturer Number:896-011-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 11 positions, perfect for seamless board-to-board integration. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in high-temperature environments with an operating range from -40 to 105 °C. Each connector boasts a robust construction, with copper alloy contacts for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure connections. Whether for industrial or commercial applications, these connectors, with a 3A amperage rating, guarantee efficient power transmission. Experience seamless integration with the right-angle mount orientation, making them versatile for various PCB setups. Upgrade your connectivity solutions with these high-performance card edge connectors.