896-011-558-112

Heilind Number:EDA896-011-558-112
Manufacturer:EDAC
Manufacturer Number:896-011-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-558-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row layout with eleven positions and a right-angle mount orientation for seamless integration. With a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they offer reliable conductivity in even the most demanding environments. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial applications. The precise pitch of .125 inches and row spacing of .2 inches ensure secure and efficient connections. Upgrade your PCB setup with these top-quality connectors, a must-have in any electronics toolkit.