896-011-558-603

Heilind Number:EDA896-011-558-603
Manufacturer:EDAC
Manufacturer Number:896-011-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-558-603

Detailed Description

Enhance your high-temperature circuit connections with these durable Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a sleek black finish and a single row layout with 11 positions. Crafted with a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, they ensure reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient PCB connectivity. Their right-angle mount orientation allows for seamless integration within your setup. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, they are ideal for industrial and commercial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.