896-011-558-607

Heilind Number:EDA896-011-558-607
Manufacturer:EDAC
Manufacturer Number:896-011-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-558-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors boast a sleek black finish and a single row configuration, perfect for streamlined installations. With a current rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing, they guarantee reliable performance even in high-temperature environments. Crafted with Copper Alloy contacts and a .125-inch pitch, each of the 11 positions ensures secure and efficient connections. Their right-angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Ideal for enhancing connectivity in electronic devices, these connectors are a must-have for any industry professional. Explore our full range of PCB connectors for even more options to suit your specific needs.