896-011-558-612

Heilind Number:EDA896-011-558-612
Manufacturer:EDAC
Manufacturer Number:896-011-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-558-612

Detailed Description

Discover our cutting-edge High Temperature Card Edge Connectors, a vital component for seamless PCB connectivity. Engineered for optimal performance, these connectors boast a sleek black design and a single row configuration with 11 positions, ensuring efficient data transmission. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they guarantee reliable conductivity even in harsh environments. The right angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup requiring high-speed board-to-board connections. Elevate your connectivity game with these essential components.