896-011-559-101

Heilind Number:EDA896-011-559-101
Manufacturer:EDAC
Manufacturer Number:896-011-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for top performance, these connectors feature a single row layout with 11 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, they ensure robust and dependable power transmission. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for your application. Designed for right-angle mounting, these connectors are ideal for space-saving installations. Operable in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in extreme environments. Trust in our connectors to deliver superior connectivity for your projects.