896-011-559-104

Heilind Number:EDA896-011-559-104
Manufacturer:EDAC
Manufacturer Number:896-011-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-559-104

Detailed Description

Enhance your PCB connectivity with our high-temp black card edge connector. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliability in demanding applications. With 11 positions and a pitch of .125 inches, it offers seamless integration on your board. The right-angle mount orientation and single row configuration make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your setup with this essential component for efficient and secure board-to-board connections.