896-011-559-108

Heilind Number:EDA896-011-559-108
Manufacturer:EDAC
Manufacturer Number:896-011-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-559-108

Detailed Description

Experience superior performance with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a current rating of 3 A, they offer efficient power transmission for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the 1-row design with a pitch of .125 inches and 11 positions provides seamless connectivity. Perfect for space-saving applications, these connectors offer a right-angle mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with these high-performance Card Edge Connectors.