896-012-500-112

Heilind Number:EDA896-012-500-112
Manufacturer:EDAC
Manufacturer Number:896-012-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-500-112

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure board-to-board PCB connections. Designed for high-performance applications, these connectors ensure reliable power and data transmission. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Featuring a single row configuration with 12 positions and a pitch of .125 inches, they are perfect for compact designs. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB connectivity with these premium Card Edge Connectors.