896-012-500-602

Heilind Number:EDA896-012-500-602
Manufacturer:EDAC
Manufacturer Number:896-012-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-500-602

Detailed Description

Featuring a sleek black design, these High Temp Card Edge Connectors are essential for reliable PCB connections in temperature-sensitive environments. With a durable UL 94V-0 Polyphenylene Sulfide housing, they offer superior protection and performance. The Copper Alloy contact material ensures efficient power transmission, while the 1-row configuration with 12 positions guarantees seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, they are perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various electronic projects.