896-012-500-802

Heilind Number:EDA896-012-500-802
Manufacturer:EDAC
Manufacturer Number:896-012-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-500-802

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 12 positions, they provide secure and efficient board-to-board communication. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer easy installation. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105°C, making them a versatile and essential component for any project. Upgrade your connectivity with these high-quality connectors.