896-012-500-804

Heilind Number:EDA896-012-500-804
Manufacturer:EDAC
Manufacturer Number:896-012-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-500-804

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors. Designed for optimal performance, these connectors feature a sleek black finish and are built to withstand temperatures ranging from -40 to 105°C. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable conductivity for your devices. Offering a 2-row configuration with 12 positions and a pitch of .125 inches, they provide ample connectivity options for your PCB boards. Their straight mount orientation and .2-inch row spacing make installation a breeze. Trust in their 3A amperage rating and robust construction to deliver seamless data transmission in demanding environments. Elevate your PCB connectivity with these essential components.