896-012-520-101

Heilind Number:EDA896-012-520-101
Manufacturer:EDAC
Manufacturer Number:896-012-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-101

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, the perfect solution for seamless board-to-board PCB integration. Designed for optimal performance, these connectors feature a single row with 12 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability even in extreme environments. The contact material, a Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Choose reliability and efficiency with our Card Edge Connectors.