896-012-520-102

Heilind Number:EDA896-012-520-102
Manufacturer:EDAC
Manufacturer Number:896-012-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for maximum performance, these connectors are engineered for durability and reliability, featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage, they ensure efficient power transmission, while the copper alloy contact material guarantees optimal conductivity. Offering 12 positions in a single row configuration with a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration for your projects. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for high-stress environments. Trust in our cutting-edge technology to deliver unparalleled connectivity solutions for your PCB needs.