896-012-520-103

Heilind Number:EDA896-012-520-103
Manufacturer:EDAC
Manufacturer Number:896-012-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-103

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 12 positions, they offer efficient and reliable board-to-board PCB connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors guarantee secure and high-performance connectivity. Elevate your projects with this essential component.