896-012-520-104

Heilind Number:EDA896-012-520-104
Manufacturer:EDAC
Manufacturer Number:896-012-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-104

Detailed Description

Enhance your high-temperature circuit board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. Crafted with precision, the Copper Alloy contacts ensure reliable power transmission, rated for up to 3A. Whether you're in the lab or the field, our connectors thrive in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Trust in our quality engineering to keep your connections secure and your systems running smoothly. Elevate your connectivity game with these essential components.