896-012-520-108

Heilind Number:EDA896-012-520-108
Manufacturer:EDAC
Manufacturer Number:896-012-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports high-power applications. Whether you're working in extreme heat or cold, rest assured that these connectors can handle it, with an operating temperature range of -40 to 105°C. Perfect for a variety of electronic devices, these connectors are a must-have for any design project. Upgrade your connectivity solutions today.