896-012-520-112

Heilind Number:EDA896-012-520-112
Manufacturer:EDAC
Manufacturer Number:896-012-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row of 12 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. With a low pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient board-to-board connections. Their straight mount orientation makes installation a breeze, while their 3A amperage rating guarantees safe and efficient power transmission. Upgrade your electronic assemblies with these high-quality connectors, perfect for a wide range of applications.