896-012-520-203

Heilind Number:EDA896-012-520-203
Manufacturer:EDAC
Manufacturer Number:896-012-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Engineered for reliable performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double-row design and a total of 12 positions, they offer ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, ensures excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Their straight mount orientation and .125-inch pitch make for easy installation on your PCBs. Upgrade your connectivity solutions with these black Card Edge Connectors, a must-have in any electronic assembly.