896-012-520-204

Heilind Number:EDA896-012-520-204
Manufacturer:EDAC
Manufacturer Number:896-012-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows of Copper Alloy contacts, they offer a reliable amperage of 3A, ensuring seamless power transmission. The .125-inch pitch and .2-inch row spacing, along with twelve positions, provide versatile connectivity options. Operating effortlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications that demand precision and reliability. Trust in our quality connectors for seamless Board to Board PCB connections.