896-012-520-207

Heilind Number:EDA896-012-520-207
Manufacturer:EDAC
Manufacturer Number:896-012-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-207

Detailed Description

Enhance your high-temperature electronic connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your PCB designs. The straight mount orientation and a total of 12 positions make them versatile for various applications. Operating flawlessly in temperature ranges from -40 to 105°C, they are reliable even in harsh environments. Elevate your connectivity game with these high-performance connectors.