896-012-520-602

Heilind Number:EDA896-012-520-602
Manufacturer:EDAC
Manufacturer Number:896-012-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-602

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 12 positions, allowing for seamless board-to-board connections. Built to withstand extreme environments, they are crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. The straight mount orientation simplifies installation, making them a convenient choice for your connectivity needs. Upgrade your PCB systems with our high-quality Card Edge Connectors.