896-012-520-603

Heilind Number:EDA896-012-520-603
Manufacturer:EDAC
Manufacturer Number:896-012-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-603

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance in demanding environments. Each connector features a single row layout with 12 positions, perfect for streamlined board-to-board connections. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for versatility, these connectors support a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Trust in our connectors to deliver efficiency and durability to your PCB assemblies.