896-012-520-604

Heilind Number:EDA896-012-520-604
Manufacturer:EDAC
Manufacturer Number:896-012-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-604

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance. With a single row layout and twelve positions, they offer seamless integration for your PCB connections. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in their 3A amperage rating and optimal construction for seamless and secure connections. Elevate your PCB assembly with these high-performance Card Edge Connectors.