896-012-520-607

Heilind Number:EDA896-012-520-607
Manufacturer:EDAC
Manufacturer Number:896-012-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-607

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with these black Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 12 positions, ensuring optimal performance in your PCB setups. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a copper alloy contact material and a pitch of .125 inches, they offer reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Install them easily with their straight mount orientation, facilitating streamlined board-to-board connections. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.