896-012-520-608

Heilind Number:EDA896-012-520-608
Manufacturer:EDAC
Manufacturer Number:896-012-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuitry. The 12 positions, rated for 3A amperage, are constructed with high-quality Copper Alloy for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where precision and resilience are paramount. Upgrade your connectivity solutions with these top-of-the-line components.