896-012-520-612

Heilind Number:EDA896-012-520-612
Manufacturer:EDAC
Manufacturer Number:896-012-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 12 positions, they offer seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures reliable power transmission with an amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your circuit board. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees stability in various conditions. Perfect for industrial applications, these connectors are a must-have for any electronics project.