896-012-520-802

Heilind Number:EDA896-012-520-802
Manufacturer:EDAC
Manufacturer Number:896-012-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-802

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a double row layout and a total of 12 positions, they provide ample space for efficient connections. The copper alloy contact material guarantees secure and stable transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications. Trust in their straight mount orientation for easy installation and a dependable connection every time. Perfect for PCB assemblies, they are a crucial component for seamless board-to-board connectivity. Upgrade your setup with these high-quality Card Edge Connectors and experience enhanced performance.