896-012-520-803

Heilind Number:EDA896-012-520-803
Manufacturer:EDAC
Manufacturer Number:896-012-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-803

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for durability and performance in demanding environments, these black connectors boast a 3A amperage rating and feature UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability under extreme conditions. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate secure and efficient board-to-board connections. Offering 12 positions and a straight mount orientation, they streamline assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for electronic systems requiring robust performance. Trust in our cutting-edge technology to power your innovations.