896-012-520-804

Heilind Number:EDA896-012-520-804
Manufacturer:EDAC
Manufacturer Number:896-012-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3A. With two rows and a pitch of .125in, they offer efficient signal transfer across 12 positions. Whether you're working in extreme temperatures ranging from -40 to 105°C or require a straight mount orientation for seamless integration, these connectors deliver on both functionality and durability. Perfect for a range of applications, from industrial machinery to telecommunications equipment, they're a must-have for any project requiring secure board-to-board connectivity. Upgrade your setup with these essential components and experience seamless performance like never before.