896-012-520-807

Heilind Number:EDA896-012-520-807
Manufacturer:EDAC
Manufacturer Number:896-012-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they offer reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the 2-row design with 12 positions allows for versatile connections. With a pitch of .125 inches and row spacing of .2 inches, precise PCB integration is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation further simplifies installation, making them a convenient choice for your connectivity needs. Elevate your PCB assembly with these high-quality Card Edge Connectors.