896-012-520-808

Heilind Number:EDA896-012-520-808
Manufacturer:EDAC
Manufacturer Number:896-012-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-520-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are meticulously engineered for durability. With a 3 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, they guarantee reliable power transmission while meeting stringent safety standards. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they provide seamless connectivity for up to 12 positions. Whether for industrial machinery or telecommunications systems, their straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for your PCB assembly needs. Trust in their quality and performance to optimize your electronic designs.