896-012-521-102

Heilind Number:EDA896-012-521-102
Manufacturer:EDAC
Manufacturer Number:896-012-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-102

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 12 positions and a pitch of .125 inches, ensuring seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, they can handle up to 3 amps of power with reliability. The straight mount orientation and .2-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Elevate your PCB designs with these essential components.