896-012-521-103

Heilind Number:EDA896-012-521-103
Manufacturer:EDAC
Manufacturer Number:896-012-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 12 positions, they offer seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for demanding environments, these connectors have an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for secure and efficient electronic connections.